Airborn MC-111-007-161-00WN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 7 |
| Contact Gender | FEMALE |
| Manufacturer Series | MC |
| Contact Finish Termination | GOLD (50) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn MC-111-007-161-00WN to view detailed technical specifications.
No datasheet is available for this part.