Airborn MK-212-009-125-0000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MK |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 50u |
| Contact Finish Termination | TIN/LEAD |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn MK-212-009-125-0000 to view detailed technical specifications.
No datasheet is available for this part.