This D-Subminiature connector features 25 positions with a 0.64mm pitch and is designed for through hole mounting. It has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The connector is rated for a maximum current of 3A and is suitable for use in applications where a high-density connection is required.
Airborn MK-232-025-135-9900-KP44 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
Download the complete datasheet for Airborn MK-232-025-135-9900-KP44 to view detailed technical specifications.
No datasheet is available for this part.