Airborn MK-242-025-223-0000 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| Manufacturer Series | MK |
| Contact Finish Termination | GOLD (10) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn MK-242-025-223-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.