This right angle D-Subminiature connector features 37 male contacts with a polyphenylene sulfide insulator and a tin/lead finish. It is rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector is designed for use in high-reliability applications and meets the MIL-C-83513 standard. It has a termination type of solder and a plating thickness of 50 microns. The connector is suitable for use in applications where a high dielectric withstanding voltage of 850VAC is required.
Airborn MK-252-037-325-410S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Reliability | MIL-C-83513 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 850VAC |
| Number Of PCB Rows | 4 |
| Plating Thickness | 50u |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn MK-252-037-325-410S to view detailed technical specifications.
No datasheet is available for this part.