Airborn MK-254-021-325-220S technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Max Voltage Rating | 200VAC |
| Wire Size | 25|26AWG |
Download the complete datasheet for Airborn MK-254-021-325-220S to view detailed technical specifications.
No datasheet is available for this part.