Airborn MK-263-031-445-220S technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 31 |
| Contact Gender | FEMALE |
| Contact Finish Termination | TIN LEAD |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn MK-263-031-445-220S to view detailed technical specifications.
No datasheet is available for this part.