This D-Subminiature connector features 15 PIN contacts and a right-angle body orientation. It has a terminal pitch of 0.64 and is terminated through soldering. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting and has a current rating of up to 3A.
Airborn MK-273-015-325-000R-0B7 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Airborn MK-273-015-325-000R-0B7 to view detailed technical specifications.
No datasheet is available for this part.