Airborn MK-2C2-021-223-2600-EMI technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 21 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn MK-2C2-021-223-2600-EMI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.