Airborn MK-2C3-009-235-2400-EMI technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn MK-2C3-009-235-2400-EMI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.