Airborn MK-2E2-015-435-290S-0FW technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn MK-2E2-015-435-290S-0FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.