Airborn MK-2H2-031-375-0000 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 31 |
| Contact Gender | MALE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn MK-2H2-031-375-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.