Airborn MK-2J2-015-475-2200 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn MK-2J2-015-475-2200 to view detailed technical specifications.
No datasheet is available for this part.