Airborn MK-343-051-235-2200 technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Type | D-Subminiature |
| Contact Gender | RCP |
| Number of Contacts | 51 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1M546 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Airborn MK-343-051-235-2200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.