The MK472-100-335-620R-05K is a 100-pin D-Subminiature connector with a right-angle body orientation and solder termination method. It features a terminal pitch of 0.64 and supports up to 3A of current. The connector operates within a temperature range of -55°C to 125°C and is designed for through-hole mounting.
Airborn MK472-100-335-620R-05K technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 100 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Airborn MK472-100-335-620R-05K to view detailed technical specifications.
No datasheet is available for this part.