Airborn ML-341-051-225-0000 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 51 |
| Contact Gender | FEMALE |
| Manufacturer Series | ML |
| Contact Finish Termination | TIN LEAD |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn ML-341-051-225-0000 to view detailed technical specifications.
No datasheet is available for this part.