Airborn MM-213-037-1A3-0000 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Contact Finish Termination | GOLD (10) |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn MM-213-037-1A3-0000 to view detailed technical specifications.
No datasheet is available for this part.