Airborn MM-222-031-275-320S technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 31 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn MM-222-031-275-320S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.