Airborn MM-223-015-2A3-0000 technical specifications.
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Manufacturer Series | MM |
| Contact Finish Termination | GOLD (50) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn MM-223-015-2A3-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.