Airborn MM-225-025-2A3-4300 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn MM-225-025-2A3-4300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.