Airborn MM-312-051-161-43WQ technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 51 |
| Contact Gender | MALE |
| Manufacturer Series | MM |
| Contact Finish Termination | GOLD (50) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn MM-312-051-161-43WQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.