Airborn MM-322-051-255-0000 technical specifications.
| Total Number of Contacts | 51 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn MM-322-051-255-0000 to view detailed technical specifications.
No datasheet is available for this part.