Airborn MM-322-069-2A3-0000 technical specifications.
| Total Number of Contacts | 69 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn MM-322-069-2A3-0000 to view detailed technical specifications.
No datasheet is available for this part.