Airborn MP-211-025-113-0000 technical specifications.
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| Manufacturer Series | MP |
| Contact Finish Termination | GOLD (50) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn MP-211-025-113-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.