The MQ-212-025-161-41WK is a D-Subminiature connector with 25 SKT contacts, suitable for crimp termination. It features a straight body orientation and a terminal pitch of 0.64. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A. It is designed for cable mount applications and is available in a single port configuration.
Airborn MQ-212-025-161-41WK technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Wire Size | 25|26AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Airborn MQ-212-025-161-41WK to view detailed technical specifications.
No datasheet is available for this part.