This D-Subminiature connector features 15 pins, a straight body orientation, and a cable mount design. It has a terminal pitch of 0.64 and supports up to 3A of current. The operating temperature range is -55°C to 125°C, making it suitable for various applications. The connector is designed for use with 25 or 26 AWG wire.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Wire Size | 25|26AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |