This 51-contact D-Subminiature SKT connector features crimp termination and a straight body orientation. It has a terminal pitch of 0.64 and is designed for cable mount applications. The connector operates within a temperature range of -55 to 125°C and has a maximum current rating of 3A.
Airborn MQ-313-051-161-41WN technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 51 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Wire Size | 25|26AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Airborn MQ-313-051-161-41WN to view detailed technical specifications.
No datasheet is available for this part.