This 51-contact female D-subminiature connector features a CRIMP termination and is constructed from polyphenylene sulphide insulator material. It has a commercial reliability rating and a maximum rated current of 3A. The connector is suitable for operating temperatures between -55°C and 125°C.
Airborn MQ-323-051-261-45WS technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 51 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MQ |
| Rated Current (Signal) | 3 |
| Plating Thickness | 50u |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn MQ-323-051-261-45WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.