This Airborn connector features a thermoplastic insulator material and a solder termination type. It has 51 female contacts and is rated for a signal current of 3A. The connector is designed for right-angle mounting and is available in a standard and high-density configuration. Operating temperatures range from -55°C to 125°C.
Airborn MSHT-362-051-433-220S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 51 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 5 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn MSHT-362-051-433-220S to view detailed technical specifications.
No datasheet is available for this part.