Airborn NK-2F2-085-445-TH00 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 85 |
| Contact Gender | FEMALE |
| Manufacturer Series | NK |
| Contact Finish Termination | TIN LEAD |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn NK-2F2-085-445-TH00 to view detailed technical specifications.
No datasheet is available for this part.