Airborn NK-2F2-091-435-TH00 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 91 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | NK |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Number Of PCB Rows | 4 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN/LEAD |
| Mating Contact Row Spacing | 0.04 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn NK-2F2-091-435-TH00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.