Airborn NKRP-2B4-051-225-TH00-EMI technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 51 |
| Contact Gender | FEMALE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn NKRP-2B4-051-225-TH00-EMI to view detailed technical specifications.
No datasheet is available for this part.