This 51-contact female crimp termination board-to-board header features a liquid crystal polymer (LCP) insulator material and a commercial reliability rating. It operates within a temperature range of -55°C to 125°C and has a rated signal current of 1A. The header is manufactured with a plating thickness of 50μ and is part of the Airborn NM series.
Airborn NM-122-051-261-JCAC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 51 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | NM |
| Rated Current (Signal) | 1 |
| Plating Thickness | 50u |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn NM-122-051-261-JCAC to view detailed technical specifications.
No datasheet is available for this part.