Airborn NM-212-025-161-JCAD technical specifications.
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn NM-212-025-161-JCAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.