Airborn NM-212-031-161-JCAB technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 31 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | NM |
| Rated Current (Signal) | 1 |
| Plating Thickness | 50u |
| Mating Contact Row Spacing | 0.04 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn NM-212-031-161-JCAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.