Airborn NM-212-037-125-JC00 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Manufacturer Series | NM |
| Contact Finish Termination | TIN LEAD |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn NM-212-037-125-JC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.