Airborn NM-222-037-261-THAD technical specifications.
| Termination Type | CRIMP |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn NM-222-037-261-THAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.