Airborn NM-222-069-261-JCAC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | WIRE |
| Total Number of Contacts | 69 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 1 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.04 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn NM-222-069-261-JCAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.