Airborn NM-262-037-261-THAD technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | NM |
| Rated Current (Signal) | 1 |
| Plating Thickness | 50u |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.095 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn NM-262-037-261-THAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.