Airborn RC422-028-241-4300 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 28 |
| Contact Gender | FEMALE |
| Manufacturer Series | RC422 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD OVER NICKEL |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RC422-028-241-4300 to view detailed technical specifications.
No datasheet is available for this part.