Airborn RC422-200-201-3900 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 200 |
| Contact Gender | FEMALE |
| Manufacturer Series | RC422 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD OVER NICKEL |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RC422-200-201-3900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.