Airborn RM212-010-111-5500 technical specifications.
| Type | Unshrouded Header |
| Gender | PL |
| Number of Contacts | 11 |
| Terminal Pitch | 1.9mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Height | 5.08mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn RM212-010-111-5500 to view detailed technical specifications.
No datasheet is available for this part.