Airborn RM212-030-101-5900 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 1.9mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Height | 10.38mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn RM212-030-101-5900 to view detailed technical specifications.
No datasheet is available for this part.