Airborn RM212-060-101-0256 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 60 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.075 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM212-060-101-0256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.