Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.15 inch Pitch, Solder Terminal, Locking, Plug,
Airborn RM232-020-101-8400 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | PPS |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.075 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Airborn RM232-020-101-8400 to view detailed technical specifications.
No datasheet is available for this part.