This 30-contact RCP wire-to-board header features a straight body orientation and a terminal pitch of 0.95mm. It is designed for through-hole mounting and has a maximum operating temperature range of -65°C to 125°C. The header has a maximum current rating of 3A and a maximum voltage rating of 250V.
Airborn RM242-030-202-5800 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 30 |
| Terminal Pitch | 0.95mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250V |
| Height | 10.41mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Airborn RM242-030-202-5800 to view detailed technical specifications.
No datasheet is available for this part.