Airborn RM242-060-203-5500 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | PPS |
| Total Number of Contacts | 60 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.075 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Airborn RM242-060-203-5500 to view detailed technical specifications.
No datasheet is available for this part.