Airborn RM252-040-322-5900 technical specifications.
| Terminal Pitch (mm) | 1.9 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 80 |
| Termination Method | Solder |
| Cage Code | 1M546 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Airborn RM252-040-322-5900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.