Airborn RM300-000-571-0000 technical specifications.
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM300-000-571-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.