Airborn RM312-047-111-6100 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER LUG |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 47 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RM3 |
| Rated Current (Signal) | 3 |
| Mating Contact Row Spacing | 0.075 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Airborn RM312-047-111-6100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.